
| 29M801RB | |
|---|---|
| DigiKey Part Number | RPC10483-ND | 
| Manufacturer | |
| Manufacturer Product Number | 29M801RB | 
| Description | ROUND PRESS LOCK THUMB SCREW KNO | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Knurled, Straight Knob M8 Shaft with No Indicator Acetal Black | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 29M801RB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Essentra Components | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Style | Cylindrical | |
| Type | Knurled, Straight | |
| Shaft Size | M8 | |
| Diameter | 1.000" (25.40mm) | |
| Height | 0.391" (9.92mm) | |
| Indicator | No Indicator | |
| Material | Acetal | |
| Color | Black | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.4.06483 | kr.4,064.83 | 
| Unit Price without VAT: | kr.4.06483 | 
|---|---|
| Unit Price with VAT: | kr.5.08104 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark