Dual Opening Cable Tie Holder Natural Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dual Opening Cable Tie Holder Natural Screw
Essentra Components Cable Tie Mounts | Datasheet Preview

23TAHL110340

DigiKey Part Number
145-23TAHL110340-ND
Manufacturer
Manufacturer Product Number
23TAHL110340
Description
CABLE TIE HLDR DUAL SCREW MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dual Opening Cable Tie Holder Natural Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Dual Opening
Mounting Type
Screw
Size / Dimension
1.24" L x 1.20" W x 0.33" H (31.4mm x 30.5mm x 8.3mm)
For Use With/Related Products
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.3.62000kr.36.20
25kr.3.39320kr.84.83
50kr.3.23080kr.161.54
100kr.3.07620kr.307.62
250kr.2.88292kr.720.73
500kr.2.74522kr.1,372.61
1.000kr.2.61411kr.2,614.11
2.500kr.2.45041kr.6,126.03
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250