
23MP07P20 | |
|---|---|
DigiKey Part Number | 145-23MP07P20-ND |
Manufacturer | |
Manufacturer Product Number | 23MP07P20 |
Description | BUSHING W/STR RELIEF PA BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
EDA/CAD Models | 23MP07P20 Models |
Category | Panel Cutout Dimensions Variable Size |
Manufacturer Essentra Components | Diameter - Inside Variable Size |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Black |
Bushing, Grommet Type Bushing, Strain Relief | Material Flammability Rating UL94 V-2 |
For Use With/Related Products S, SJT, SJTO, STO | Base Product Number |
Panel Thickness 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.79600 | kr.27.96 |
| 25 | kr.2.62240 | kr.65.56 |
| 50 | kr.2.49540 | kr.124.77 |
| 100 | kr.2.37620 | kr.237.62 |
| 250 | kr.2.22736 | kr.556.84 |
| 500 | kr.2.12086 | kr.1,060.43 |
| 1.000 | kr.2.01954 | kr.2,019.54 |
| 2.500 | kr.1.89305 | kr.4,732.62 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |


