
23MP07K20 | |
|---|---|
DigiKey Part Number | 145-23MP07K20-ND |
Manufacturer | |
Manufacturer Product Number | 23MP07K20 |
Description | BUSHING W/STR RELIEF PA BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Category | Panel Cutout Dimensions Variable Size |
Manufacturer Essentra Components | Diameter - Inside Variable Size |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Black |
Bushing, Grommet Type Bushing, Strain Relief | Material Flammability Rating UL94 V-2 |
For Use With/Related Products SJ, SJO, SJT | Base Product Number |
Panel Thickness 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.5.36400 | kr.53.64 |
| 25 | kr.5.02400 | kr.125.60 |
| 50 | kr.4.78420 | kr.239.21 |
| 100 | kr.4.55590 | kr.455.59 |
| 250 | kr.4.27012 | kr.1,067.53 |
| 500 | kr.4.06622 | kr.2,033.11 |
| 1.000 | kr.3.87196 | kr.3,871.96 |
| 2.500 | kr.3.62957 | kr.9,073.93 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |


