
23MP05K40 | |
|---|---|
DigiKey Part Number | 145-23MP05K40-ND |
Manufacturer | |
Manufacturer Product Number | 23MP05K40 |
Description | BUSHING W/STR RELIEF PA BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | SPT-2 | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.1.14500 | kr.11.45 |
| 25 | kr.1.07240 | kr.26.81 |
| 50 | kr.1.01980 | kr.50.99 |
| 100 | kr.0.97160 | kr.97.16 |
| 250 | kr.0.91048 | kr.227.62 |
| 500 | kr.0.86690 | kr.433.45 |
| 1.000 | kr.0.82535 | kr.825.35 |
| 3.000 | kr.0.76376 | kr.2,291.28 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

