
13RS075013 | |
|---|---|
DigiKey Part Number | 145-13RS075013-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075013 |
Description | ROUND SPACER NYLON 7.37MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.290" (7.37mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 0.290" (7.37mm) | |
Length - Overall | 0.290" (7.37mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 5 | kr.1.02800 | kr.5.14 |
| 10 | kr.0.95100 | kr.9.51 |
| 25 | kr.0.85720 | kr.21.43 |
| 50 | kr.0.79880 | kr.39.94 |
| 100 | kr.0.74560 | kr.74.56 |
| 250 | kr.0.68396 | kr.170.99 |
| 500 | kr.0.64326 | kr.321.63 |
| 1.000 | kr.0.60699 | kr.606.99 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

