
22SPW50NA | |
|---|---|
DigiKey Part Number | 145-22SPW50NA-ND |
Manufacturer | |
Manufacturer Product Number | 22SPW50NA |
Description | SPIRAL WRAP 3/8" X 100' NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.375" (9.53mm) | |
Diameter - Inside, Expanded | 4.000" (101.60mm) | |
Diameter - Outside, Non-Expanded | 0.500" (12.70mm) | |
Material | Polyethylene (PE) | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.062" (1.57mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,010.11000 | kr.1,010.11 |
| 2 | kr.929.02500 | kr.1,858.05 |
| 3 | kr.884.63000 | kr.2,653.89 |
| 5 | kr.831.73200 | kr.4,158.66 |
| 7 | kr.798.63714 | kr.5,590.46 |
| 10 | kr.764.97900 | kr.7,649.79 |
| 25 | kr.684.91280 | kr.17,122.82 |
| 50 | kr.656.56060 | kr.32,828.03 |
| Unit Price without VAT: | kr.1,010.11000 |
|---|---|
| Unit Price with VAT: | kr.1,262.63750 |

