Cable Clip, U-Type Natural Adhesive 0.375" (9.53mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22SPC38562

DigiKey Part Number
145-22SPC38562-ND
Manufacturer
Manufacturer Product Number
22SPC38562
Description
CBL CLIP U-TYPE NATURAL ADHESIVE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, U-Type Natural Adhesive 0.375" (9.53mm)
Datasheet
 Datasheet
EDA/CAD Models
22SPC38562 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, U-Type
Type Attributes
Half
Opening Size
0.375" (9.53mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
1.000" (25.40mm)
Width
0.625" (15.88mm)
Height
0.475" (12.07mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.67000kr.3.67
10kr.3.08600kr.30.86
25kr.2.89600kr.72.40
50kr.2.75580kr.137.79
100kr.2.62470kr.262.47
250kr.2.45988kr.614.97
500kr.2.34220kr.1,171.10
1.000kr.2.23037kr.2,230.37
3.000kr.2.06392kr.6,191.76
Manufacturers Standard Package
Unit Price without VAT:kr.3.67000
Unit Price with VAT:kr.4.58750