
22SL0500PP | |
|---|---|
DigiKey Part Number | 145-22SL0500PP-ND |
Manufacturer | |
Manufacturer Product Number | 22SL0500PP |
Description | CORRUGATED TUBE, SPLIT LOOM, 1/2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 0.505" (12.83mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.505" (12.83mm) | |
Diameter - Outside | 0.670" (17.02mm) | |
Material | Polypropylene (PP) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | - | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.372.68000 | kr.372.68 |
| 2 | kr.342.78500 | kr.685.57 |
| 3 | kr.326.38667 | kr.979.16 |
| 5 | kr.306.86600 | kr.1,534.33 |
| 7 | kr.294.65000 | kr.2,062.55 |
| 10 | kr.282.23200 | kr.2,822.32 |
| Unit Price without VAT: | kr.372.68000 |
|---|---|
| Unit Price with VAT: | kr.465.85000 |


