
22MWHA095127 | |
|---|---|
DigiKey Part Number | 145-22MWHA095127-ND |
Manufacturer | |
Manufacturer Product Number | 22MWHA095127 |
Description | CBL CLIP WIRE SADDLE FIR TREE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Fir Tree, Winged 0.473" L x 0.500" H (12.01mm x 12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Micro | |
Opening Size | 0.473" L x 0.500" H (12.01mm x 12.70mm) | |
Mounting Type | Fir Tree, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.374" (9.50mm) | |
Height | 0.921" (23.40mm) | |
Panel Hole Size | 0.197" (5.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.78200 | kr.17.82 |
| 25 | kr.1.67120 | kr.41.78 |
| 50 | kr.1.59000 | kr.79.50 |
| 100 | kr.1.51400 | kr.151.40 |
| 250 | kr.1.41916 | kr.354.79 |
| 500 | kr.1.35118 | kr.675.59 |
| 1.000 | kr.1.28664 | kr.1,286.64 |
| 3.000 | kr.1.19059 | kr.3,571.77 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

