

22MP08711 | |
---|---|
DigiKey Part Number | RPC7233-ND |
Manufacturer | |
Manufacturer Product Number | 22MP08711 |
Description | BUSHING 0.687" PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.875" (22.22mm) Bushing 0.687" (17.45mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.875" (22.22mm) | |
Diameter - Inside | 0.687" (17.45mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.66000 | kr.1.66 |
10 | kr.1.39500 | kr.13.95 |
25 | kr.1.31080 | kr.32.77 |
50 | kr.1.24680 | kr.62.34 |
100 | kr.1.18720 | kr.118.72 |
250 | kr.1.11284 | kr.278.21 |
500 | kr.1.05958 | kr.529.79 |
1.000 | kr.1.00896 | kr.1,008.96 |
2.500 | kr.0.94572 | kr.2,364.30 |
Unit Price without VAT: | kr.1.66000 |
---|---|
Unit Price with VAT: | kr.2.07500 |