


22MP05005 | |
|---|---|
DigiKey Part Number | RPC7246-ND |
Manufacturer | |
Manufacturer Product Number | 22MP05005 |
Description | BUSHING 0.312" PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.500" (12.70mm) Bushing 0.312" (7.92mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 22MP05005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.500" (12.70mm) | |
Diameter - Inside | 0.312" (7.92mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.68800 | kr.6.88 |
| 25 | kr.0.64320 | kr.16.08 |
| 50 | kr.0.61080 | kr.30.54 |
| 100 | kr.0.58190 | kr.58.19 |
| 250 | kr.0.54528 | kr.136.32 |
| 500 | kr.0.51916 | kr.259.58 |
| 1.000 | kr.0.49427 | kr.494.27 |
| 3.000 | kr.0.45737 | kr.1,372.11 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

