


22MP03123 | |
|---|---|
DigiKey Part Number | RPC6365-ND |
Manufacturer | |
Manufacturer Product Number | 22MP03123 |
Description | BUSHING 0.187" PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.312" (7.92mm) Bushing 0.187" (4.75mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 22MP03123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.062" (1.57mm) | |
Panel Cutout Dimensions | Circular - 0.312" (7.92mm) | |
Diameter - Inside | 0.187" (4.75mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.59800 | kr.5.98 |
| 25 | kr.0.56080 | kr.14.02 |
| 50 | kr.0.53240 | kr.26.62 |
| 100 | kr.0.50730 | kr.50.73 |
| 250 | kr.0.47532 | kr.118.83 |
| 500 | kr.0.45242 | kr.226.21 |
| 1.000 | kr.0.43081 | kr.430.81 |
| 3.000 | kr.0.39864 | kr.1,195.92 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

