Circular - 0.500" (12.70mm) Bushing 0.375" (9.52mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22MP01030

DigiKey Part Number
145-22MP01030-ND
Manufacturer
Manufacturer Product Number
22MP01030
Description
BUSHING 0.375" PA66 BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular - 0.500" (12.70mm) Bushing 0.375" (9.52mm) Black
Datasheet
 Datasheet
EDA/CAD Models
22MP01030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.062" (1.57mm)
Panel Cutout Dimensions
Circular - 0.500" (12.70mm)
Diameter - Inside
0.375" (9.52mm)
Features
Snap-Mount
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.481
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.41200kr.4.12
25kr.0.38600kr.9.65
50kr.0.36660kr.18.33
100kr.0.34910kr.34.91
250kr.0.32716kr.81.79
500kr.0.31146kr.155.73
1.000kr.0.29655kr.296.55
3.000kr.0.27437kr.823.11
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000