
13RSSR0172 | |
|---|---|
DigiKey Part Number | 145-13RSSR0172-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0172 |
Description | ROUND SPACER NYLON 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.875" (22.23mm) 7/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0172 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.380" (9.65mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 5 | kr.2.67600 | kr.13.38 |
| 10 | kr.2.48300 | kr.24.83 |
| 25 | kr.2.26040 | kr.56.51 |
| 50 | kr.2.11320 | kr.105.66 |
| 100 | kr.1.98270 | kr.198.27 |
| 250 | kr.1.83168 | kr.457.92 |
| 500 | kr.1.73158 | kr.865.79 |
| 1.000 | kr.1.64192 | kr.1,641.92 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |

