
22HSC0280B | |
|---|---|
DigiKey Part Number | 145-22HSC0280B-ND |
Manufacturer | |
Manufacturer Product Number | 22HSC0280B |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 1.123" ~ 1.296" (28.52mm ~ 32.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22HSC0280B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 1.123" ~ 1.296" (28.52mm ~ 32.92mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.280" (7.11mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.72000 | kr.5.72 |
| 10 | kr.4.87400 | kr.48.74 |
| 25 | kr.4.56800 | kr.114.20 |
| 50 | kr.4.34920 | kr.217.46 |
| 100 | kr.4.14090 | kr.414.09 |
| 250 | kr.3.88140 | kr.970.35 |
| 500 | kr.3.69584 | kr.1,847.92 |
| 1.000 | kr.3.51933 | kr.3,519.33 |
| Unit Price without VAT: | kr.5.72000 |
|---|---|
| Unit Price with VAT: | kr.7.15000 |

