
22HSC0140 | |
|---|---|
DigiKey Part Number | 145-22HSC0140-ND |
Manufacturer | |
Manufacturer Product Number | 22HSC0140 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 0.702" ~ 0.801" (17.83mm ~ 20.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22HSC0140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.702" ~ 0.801" (17.83mm ~ 20.35mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Length | - | |
Width | 0.230" (5.84mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.070" (1.78mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.41000 | kr.3.41 |
| 10 | kr.2.88100 | kr.28.81 |
| 25 | kr.2.70320 | kr.67.58 |
| 50 | kr.2.57320 | kr.128.66 |
| 100 | kr.2.44980 | kr.244.98 |
| 250 | kr.2.29604 | kr.574.01 |
| 500 | kr.2.18632 | kr.1,093.16 |
| 1.000 | kr.2.08191 | kr.2,081.91 |
| 2.500 | kr.1.95148 | kr.4,878.70 |
| Unit Price without VAT: | kr.3.41000 |
|---|---|
| Unit Price with VAT: | kr.4.26250 |

