Cable Clamp, Hose Natural 0.235" ~ 0.260" (5.97mm ~ 6.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22HC0250

DigiKey Part Number
145-22HC0250-ND
Manufacturer
Manufacturer Product Number
22HC0250
Description
CBL CLAMP HOSE NATURAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose Natural 0.235" ~ 0.260" (5.97mm ~ 6.60mm)
Datasheet
 Datasheet
EDA/CAD Models
22HC0250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, Hose
Type Attributes
Push-Fit
Opening Size
0.235" ~ 0.260" (5.97mm ~ 6.60mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.219" (5.56mm)
Height
-
Panel Hole Size
-
Material Thickness
0.047" (1.20mm)
Material Flammability Rating
-
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.76233kr.1,762.33
Manufacturers Standard Package
Unit Price without VAT:kr.1.76233
Unit Price with VAT:kr.2.20291