Cable Clamp, P-Type Black Fastener 0.375" (9.53mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22CC37D0375B

DigiKey Part Number
145-22CC37D0375B-ND
Manufacturer
Manufacturer Product Number
22CC37D0375B
Description
CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 0.375" (9.53mm)
Datasheet
 Datasheet
EDA/CAD Models
22CC37D0375B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
Essentra Components
Color
Black
Series
Width
0.375" (9.53mm)
Packaging
Bulk
Panel Hole Size
0.203" (5.16mm)
Part Status
Active
Material Thickness
0.050" (1.27mm)
Type
Clamp, P-Type
Material Flammability Rating
UL94 V-2
Opening Size
0.375" (9.53mm)
Bundle Center to Mounting Center
0.595" (15.11mm)
Mounting Type
Fastener
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.404
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.64700kr.6.47
25kr.0.60360kr.15.09
50kr.0.57560kr.28.78
100kr.0.54840kr.54.84
250kr.0.51380kr.128.45
500kr.0.48920kr.244.60
1.000kr.0.46574kr.465.74
2.500kr.0.43655kr.1,091.38
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000