
22CC37C0437B | |
|---|---|
DigiKey Part Number | 145-22CC37C0437B-ND |
Manufacturer | |
Manufacturer Product Number | 22CC37C0437B |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.437" (11.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC37C0437B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.437" (11.10mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.375" (9.53mm) | |
Height | - | |
Panel Hole Size | 0.167" (4.24mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.574" (14.58mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.67500 | kr.6.75 |
| 25 | kr.0.63520 | kr.15.88 |
| 50 | kr.0.60440 | kr.30.22 |
| 100 | kr.0.57550 | kr.57.55 |
| 250 | kr.0.53960 | kr.134.90 |
| 500 | kr.0.51376 | kr.256.88 |
| 2.000 | kr.0.46576 | kr.931.52 |
| 4.000 | kr.0.44351 | kr.1,774.04 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

