
22CC37C0375 | |
|---|---|
DigiKey Part Number | 145-22CC37C0375-ND |
Manufacturer | |
Manufacturer Product Number | 22CC37C0375 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.375" (9.53mm) |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Width 0.375" (9.53mm) |
Part Status Active | Panel Hole Size 0.167" (4.24mm) |
Type Clamp, P-Type | Material Thickness 0.050" (1.27mm) |
Opening Size 0.375" (9.53mm) | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.64700 | kr.6.47 |
| 25 | kr.0.60360 | kr.15.09 |
| 50 | kr.0.57560 | kr.28.78 |
| 100 | kr.0.54840 | kr.54.84 |
| 250 | kr.0.51380 | kr.128.45 |
| 500 | kr.0.48920 | kr.244.60 |
| 1.000 | kr.0.46574 | kr.465.74 |
| 2.500 | kr.0.43655 | kr.1,091.38 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |






