
50M100150J030 | |
---|---|
DigiKey Part Number | 145-50M100150J030-ND |
Manufacturer | |
Manufacturer Product Number | 50M100150J030 |
Description | BOLT HEX HEAD HEX SOCKET M10X1.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M10x1.5 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M100150J030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | M10x1.5 | |
Head Diameter | 0.630" (16.00mm) | |
Head Height | - | |
Length - Below Head | 1.181" (30.00mm) | |
Length - Overall | 1.476" (37.50mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.61000 | kr.4.61 |
5 | kr.3.82800 | kr.19.14 |
10 | kr.3.55800 | kr.35.58 |
25 | kr.3.24880 | kr.81.22 |
50 | kr.3.04520 | kr.152.26 |
100 | kr.2.86210 | kr.286.21 |
250 | kr.2.65036 | kr.662.59 |
500 | kr.2.51008 | kr.1,255.04 |
1.000 | kr.2.38438 | kr.2,384.38 |
Unit Price without VAT: | kr.4.61000 |
---|---|
Unit Price with VAT: | kr.5.76250 |