
22CC28E0375B | |
|---|---|
DigiKey Part Number | 145-22CC28E0375B-ND |
Manufacturer | |
Manufacturer Product Number | 22CC28E0375B |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC28E0375B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.375" (9.53mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.281" (7.14mm) | |
Height | - | |
Panel Hole Size | 0.128" (3.25mm) | |
Material Thickness | 0.030" (0.76mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.400" (10.16mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.88300 | kr.8.83 |
| 25 | kr.0.82960 | kr.20.74 |
| 50 | kr.0.78980 | kr.39.49 |
| 100 | kr.0.75200 | kr.75.20 |
| 250 | kr.0.70452 | kr.176.13 |
| 500 | kr.0.67084 | kr.335.42 |
| 1.000 | kr.0.63872 | kr.638.72 |
| 3.000 | kr.0.59104 | kr.1,773.12 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |


