
22CC16A0156B | |
---|---|
DigiKey Part Number | 145-22CC16A0156B-ND |
Manufacturer | |
Manufacturer Product Number | 22CC16A0156B |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC16A0156B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.156" (3.96mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.156" (3.96mm) | |
Height | - | |
Panel Hole Size | 0.096" (2.44mm) | |
Material Thickness | 0.030" (0.76mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.90000 | kr.0.90 |
10 | kr.0.78100 | kr.7.81 |
25 | kr.0.73200 | kr.18.30 |
50 | kr.0.69640 | kr.34.82 |
100 | kr.0.66300 | kr.66.30 |
250 | kr.0.62132 | kr.155.33 |
500 | kr.0.59162 | kr.295.81 |
1.000 | kr.0.56326 | kr.563.26 |
3.000 | kr.0.52122 | kr.1,563.66 |
Unit Price without VAT: | kr.0.90000 |
---|---|
Unit Price with VAT: | kr.1.12500 |