
21CGS00600WS | |
|---|---|
DigiKey Part Number | 145-21CGS00600WS-ND |
Manufacturer | |
Manufacturer Product Number | 21CGS00600WS |
Description | CARD GUIDE, 6.0 IN LENGTH, SLOTT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 6.000" (152.40mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | 21CGS00600WS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 6.000" (152.40mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.49000 | kr.8.49 |
| 10 | kr.7.22100 | kr.72.21 |
| 25 | kr.6.76680 | kr.169.17 |
| 50 | kr.6.44280 | kr.322.14 |
| 100 | kr.6.13420 | kr.613.42 |
| 250 | kr.5.74996 | kr.1,437.49 |
| 500 | kr.5.47528 | kr.2,737.64 |
| 1.000 | kr.5.21383 | kr.5,213.83 |
| 2.500 | kr.4.88747 | kr.12,218.68 |
| Unit Price without VAT: | kr.8.49000 |
|---|---|
| Unit Price with VAT: | kr.10.61250 |

