
21CGS00250 | |
|---|---|
DigiKey Part Number | 145-21CGS00250-ND |
Manufacturer | |
Manufacturer Product Number | 21CGS00250 |
Description | CARD GUIDE, 2.5 IN LENGTH, SOLID |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 2.500" (63.50mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | 21CGS00250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 2.500" (63.50mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.5.94700 | kr.59.47 |
| 25 | kr.5.57400 | kr.139.35 |
| 50 | kr.5.30660 | kr.265.33 |
| 100 | kr.5.05230 | kr.505.23 |
| 250 | kr.4.73572 | kr.1,183.93 |
| 500 | kr.4.50952 | kr.2,254.76 |
| 1.000 | kr.4.29427 | kr.4,294.27 |
| 2.500 | kr.4.02542 | kr.10,063.55 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |


