Flat Washer 0.050" (1.27mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17W12031

DigiKey Part Number
RPC9494-ND
Manufacturer
Manufacturer Product Number
17W12031
Description
FLAT WASHER, .984 ID, 1.203 OD,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Washer 0.050" (1.27mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.984" (24.99mm)
Diameter - Outside
1.203" (30.56mm)
Thickness
0.050" (1.27mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 914
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
5kr.1.15400kr.5.77
10kr.1.07100kr.10.71
25kr.0.96640kr.24.16
50kr.0.90020kr.45.01
100kr.0.84130kr.84.13
250kr.0.77248kr.193.12
500kr.0.72708kr.363.54
1.000kr.0.68650kr.686.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750