
17W10023 | |
|---|---|
DigiKey Part Number | RPC10419-ND |
Manufacturer | |
Manufacturer Product Number | 17W10023 |
Description | FLAT WASHER, .500 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.063" (1.59mm) Thick Nylon |
EDA/CAD Models | 17W10023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.500" (12.70mm) 1/2" | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Thickness | 0.063" (1.59mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 5 | kr.2.42200 | kr.12.11 |
| 10 | kr.2.24400 | kr.22.44 |
| 25 | kr.2.04400 | kr.51.10 |
| 50 | kr.1.91080 | kr.95.54 |
| 100 | kr.1.79170 | kr.179.17 |
| 250 | kr.1.65396 | kr.413.49 |
| 500 | kr.1.56282 | kr.781.41 |
| 1.000 | kr.1.48115 | kr.1,481.15 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

