


17W07120B | |
|---|---|
DigiKey Part Number | RPC6893-ND |
Manufacturer | |
Manufacturer Product Number | 17W07120B |
Description | FLAT WASHER, NYLON, BLACK, .522 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.57mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W07120B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.522" (13.26mm) | |
Diameter - Outside | 0.712" (18.08mm) | |
Thickness | 0.062" (1.57mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 5 | kr.1.11600 | kr.5.58 |
| 10 | kr.1.02700 | kr.10.27 |
| 25 | kr.0.93320 | kr.23.33 |
| 50 | kr.0.86740 | kr.43.37 |
| 100 | kr.0.81030 | kr.81.03 |
| 250 | kr.0.74408 | kr.186.02 |
| 500 | kr.0.70006 | kr.350.03 |
| 1.000 | kr.0.66088 | kr.660.88 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

