17W06881B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17W06881B
Supporting your Project: Printed Circuit Board Solutions

17W06881B

DigiKey Part Number
RPC6891-ND
Manufacturer
Manufacturer Product Number
17W06881B
Description
FLAT WASHER, NYLON, BLACK, .390
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Washer 0.032" (0.81mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
17W06881B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.390" (9.91mm)
Diameter - Outside
0.688" (17.48mm)
Thickness
0.032" (0.81mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.203
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
5kr.0.71600kr.3.58
10kr.0.65900kr.6.59
25kr.0.59640kr.14.91
50kr.0.55420kr.27.71
100kr.0.51650kr.51.65
250kr.0.47256kr.118.14
500kr.0.44378kr.221.89
1.000kr.0.41786kr.417.86
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500