Flat Washer 0.042" (1.07mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17W06875

DigiKey Part Number
RPC10187-ND
Manufacturer
Manufacturer Product Number
17W06875
Description
FLAT WASHER, .507 ID, .692 OD, .
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Washer 0.042" (1.07mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
17W06875 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.507" (12.88mm)
Diameter - Outside
0.692" (17.58mm)
Thickness
0.042" (1.07mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.216
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
5kr.0.79800kr.3.99
10kr.0.73500kr.7.35
25kr.0.66680kr.16.67
50kr.0.61880kr.30.94
100kr.0.57760kr.57.76
250kr.0.52876kr.132.19
500kr.0.49680kr.248.40
1.000kr.0.46815kr.468.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750