
17W06276 | |
|---|---|
DigiKey Part Number | RPC9751-ND |
Manufacturer | |
Manufacturer Product Number | 17W06276 |
Description | FLAT WASHER, .355 ID, .630 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.040" (1.02mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W06276 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.355" (9.02mm) | |
Diameter - Outside | 0.630" (16.00mm) | |
Thickness | 0.040" (1.02mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 5 | kr.0.55000 | kr.2.75 |
| 10 | kr.0.50600 | kr.5.06 |
| 25 | kr.0.45320 | kr.11.33 |
| 50 | kr.0.41980 | kr.20.99 |
| 100 | kr.0.39100 | kr.39.10 |
| 250 | kr.0.35736 | kr.89.34 |
| 500 | kr.0.33484 | kr.167.42 |
| 1.000 | kr.0.31494 | kr.314.94 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |


