
17W05984 | |
|---|---|
DigiKey Part Number | RPC10420-ND |
Manufacturer | |
Manufacturer Product Number | 17W05984 |
Description | FLAT WASHER, .423 ID, .600 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W05984 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.423" (10.74mm) | |
Diameter - Outside | 0.600" (15.24mm) | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.41869 | kr.418.69 |
| Unit Price without VAT: | kr.0.41869 |
|---|---|
| Unit Price with VAT: | kr.0.52336 |

