
17W11750 | |
|---|---|
DigiKey Part Number | RPC10291-ND |
Manufacturer | |
Manufacturer Product Number | 17W11750 |
Description | FLAT WASHER, .310 ID, 1.175 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
EDA/CAD Models | 17W11750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.310" (7.87mm) | |
Diameter - Outside | 1.175" (29.85mm) | |
Thickness | 0.125" (3.18mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 5 | kr.2.36800 | kr.11.84 |
| 10 | kr.2.18900 | kr.21.89 |
| 25 | kr.1.99440 | kr.49.86 |
| 50 | kr.1.86240 | kr.93.12 |
| 100 | kr.1.74660 | kr.174.66 |
| 250 | kr.1.61204 | kr.403.01 |
| 500 | kr.1.52294 | kr.761.47 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

