Parametric Equivalent

16M70074500B | |
|---|---|
DigiKey Part Number | 145-16M70074500B-ND |
Manufacturer | |
Manufacturer Product Number | 16M70074500B |
Description | FLAT WASHER, 70.00MM ID, M64 SCR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.197" (5.00mm) Thick Nylon |
EDA/CAD Models | 16M70074500B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 2.756" (70.00mm) | |
Diameter - Outside | 2.933" (74.50mm) | |
Thickness | 0.197" (5.00mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.74649 | kr.2,746.49 |
| Unit Price without VAT: | kr.2.74649 |
|---|---|
| Unit Price with VAT: | kr.3.43311 |


