


16FWRT002062 | |
|---|---|
DigiKey Part Number | RPC6825-ND |
Manufacturer | |
Manufacturer Product Number | 16FWRT002062 |
Description | WASHER FLAT RETAINING #2 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2 Flat, Retaining Washer 0.062" (1.57mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FWRT002062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | #2 | |
Diameter - Inside | - | |
Diameter - Outside | 0.206" (5.23mm) | |
Thickness | 0.062" (1.57mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 5 | kr.0.36800 | kr.1.84 |
| 10 | kr.0.34200 | kr.3.42 |
| 25 | kr.0.30440 | kr.7.61 |
| 50 | kr.0.28280 | kr.14.14 |
| 100 | kr.0.26180 | kr.26.18 |
| 250 | kr.0.23888 | kr.59.72 |
| 500 | kr.0.22330 | kr.111.65 |
| 1.000 | kr.0.20960 | kr.209.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

