


167201069902 | |
|---|---|
DigiKey Part Number | RPC2785-ND |
Manufacturer | |
Manufacturer Product Number | 167201069902 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.059" ~ 0.157" (1.50mm ~ 4.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 167201069902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.276" (7.01mm) | |
Head Diameter | 0.236" (5.99mm) | |
Head Height | - | |
Hole Diameter | 0.106" ~ 0.130" (2.69mm ~ 3.30mm) | |
Grip Range | 0.059" ~ 0.157" (1.50mm ~ 4.00mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 5 | kr.0.86200 | kr.4.31 |
| 10 | kr.0.79100 | kr.7.91 |
| 25 | kr.0.71520 | kr.17.88 |
| 50 | kr.0.66480 | kr.33.24 |
| 100 | kr.0.61920 | kr.61.92 |
| 300 | kr.0.55813 | kr.167.44 |
| 500 | kr.0.53330 | kr.266.65 |
| 1.000 | kr.0.50270 | kr.502.70 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

