



1601113001 | |
|---|---|
DigiKey Part Number | RPC2448-ND |
Manufacturer | |
Manufacturer Product Number | 1601113001 |
Description | SLAM CAM LATCH PANEL MNT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Slam Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated |
Datasheet | Datasheet |
EDA/CAD Models | 1601113001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slam Cam Latch | |
Panel Cutout Dimensions | Square (Rounded Corners) - 20.20mm | |
Mounting Type | Panel Mount | |
Material | Zamak, Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.01000 | kr.67.01 |
| 5 | kr.57.28800 | kr.286.44 |
| 10 | kr.53.54100 | kr.535.41 |
| 25 | kr.48.96760 | kr.1,224.19 |
| 50 | kr.45.76980 | kr.2,288.49 |
| 100 | kr.42.77980 | kr.4,277.98 |
| 250 | kr.39.14952 | kr.9,787.38 |
| Unit Price without VAT: | kr.67.01000 |
|---|---|
| Unit Price with VAT: | kr.83.76250 |


