
ERJ-U01J152C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01J152CTR-ND - Tape & Reel (TR) 10-ERJ-U01J152CCT-ND - Cut Tape (CT) 10-ERJ-U01J152CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J152C |
Description | RES 1.5K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J152C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.0.83600 | kr.8.36 |
| 25 | kr.0.67120 | kr.16.78 |
| 50 | kr.0.57480 | kr.28.74 |
| 100 | kr.0.49960 | kr.49.96 |
| 250 | kr.0.42412 | kr.106.03 |
| 500 | kr.0.38040 | kr.190.20 |
| 1.000 | kr.0.34574 | kr.345.74 |
| 5.000 | kr.0.29035 | kr.1,451.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.25630 | kr.3,844.50 |
| 30.000 | kr.0.24549 | kr.7,364.70 |
| 45.000 | kr.0.24022 | kr.10,809.90 |
| 75.000 | kr.0.23451 | kr.17,588.25 |
| 105.000 | kr.0.23124 | kr.24,280.20 |
| 150.000 | kr.0.22814 | kr.34,221.00 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

