
15TSP054 | |
|---|---|
DigiKey Part Number | 145-15TSP054-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP054 |
Description | RND STANDOFF #6-32 NYLON 7.94MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon 0.313" (7.94mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.313" (7.94mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 5 | kr.2.23800 | kr.11.19 |
| 10 | kr.2.07000 | kr.20.70 |
| 25 | kr.1.88520 | kr.47.13 |
| 50 | kr.1.76180 | kr.88.09 |
| 100 | kr.1.65120 | kr.165.12 |
| 250 | kr.1.52340 | kr.380.85 |
| 500 | kr.1.43852 | kr.719.26 |
| 1.000 | kr.1.36277 | kr.1,362.77 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |

