
50M100150I035 | |
|---|---|
DigiKey Part Number | 145-50M100150I035-ND |
Manufacturer | |
Manufacturer Product Number | 50M100150I035 |
Description | MACH SCREW FLAT PHILLIPS M10X1.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M10x1.5 Flat Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M100150I035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M10x1.5 | |
Head Diameter | 0.787" (20.00mm) | |
Head Height | 0.197" (5.00mm) | |
Length - Below Head | 1.181" (30.00mm) | |
Length - Overall | 1.378" (35.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 5 | kr.5.59400 | kr.27.97 |
| 10 | kr.5.21600 | kr.52.16 |
| 25 | kr.4.77200 | kr.119.30 |
| 50 | kr.4.48120 | kr.224.06 |
| 100 | kr.4.22080 | kr.422.08 |
| 250 | kr.3.91884 | kr.979.71 |
| 500 | kr.3.71828 | kr.1,859.14 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

