Round Standoff Threaded #6-32 Nylon 0.875" (22.23mm) 7/8" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15TSP039

DigiKey Part Number
145-15TSP039-ND
Manufacturer
Manufacturer Product Number
15TSP039
Description
ROUND STANDOFF #6-32 NYLON 7/8"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Nylon 0.875" (22.23mm) 7/8" Natural
Datasheet
 Datasheet
EDA/CAD Models
15TSP039 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.875" (22.23mm) 7/8"
Length - Overall
0.875" (22.23mm) 7/8"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.449
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.02000kr.3.02
5kr.2.49400kr.12.47
10kr.2.32100kr.23.21
25kr.2.10920kr.52.73
50kr.1.97280kr.98.64
100kr.1.84990kr.184.99
250kr.1.70832kr.427.08
500kr.1.61406kr.807.03
1.000kr.1.52995kr.1,529.95
Manufacturers Standard Package
Unit Price without VAT:kr.3.02000
Unit Price with VAT:kr.3.77500