
14HTSP124 | |
|---|---|
DigiKey Part Number | 145-14HTSP124-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP124 |
Description | HEX STANDOFF #4-40 NYLON 3/4" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 14HTSP124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 5 | kr.3.65200 | kr.18.26 |
| 10 | kr.3.39500 | kr.33.95 |
| 25 | kr.3.09680 | kr.77.42 |
| 50 | kr.2.90000 | kr.145.00 |
| 100 | kr.2.72570 | kr.272.57 |
| 250 | kr.2.52312 | kr.630.78 |
| 500 | kr.2.38874 | kr.1,194.37 |
| 1.000 | kr.2.26863 | kr.2,268.63 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

