
13SPRT087 | |
|---|---|
DigiKey Part Number | 145-13SPRT087-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT087 |
Description | ROUND SPACER NYLON 30.18MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.188" (30.18mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SPRT087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 1.188" (30.18mm) | |
Length - Overall | 1.188" (30.18mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.76198 | kr.761.98 |
| Unit Price without VAT: | kr.0.76198 |
|---|---|
| Unit Price with VAT: | kr.0.95248 |

