
22HSC0240 | |
|---|---|
DigiKey Part Number | 145-22HSC0240-ND |
Manufacturer | |
Manufacturer Product Number | 22HSC0240 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 0.990" ~ 1.135" (25.15mm ~ 28.83mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22HSC0240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.990" ~ 1.135" (25.15mm ~ 28.83mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Length | - | |
Width | 0.250" (6.35mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.070" (1.78mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 |
| 10 | kr.3.44300 | kr.34.43 |
| 25 | kr.3.22800 | kr.80.70 |
| 50 | kr.3.07460 | kr.153.73 |
| 100 | kr.2.92740 | kr.292.74 |
| 250 | kr.2.74380 | kr.685.95 |
| 500 | kr.2.61274 | kr.1,306.37 |
| 1.000 | kr.2.48794 | kr.2,487.94 |
| Unit Price without VAT: | kr.4.03000 |
|---|---|
| Unit Price with VAT: | kr.5.03750 |

