
13SPRT075 | |
|---|---|
DigiKey Part Number | 145-13SPRT075-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT075 |
Description | ROUND SPACER NYLON 1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SPRT075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.128" (3.25mm) | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 5 | kr.1.29200 | kr.6.46 |
| 10 | kr.1.19000 | kr.11.90 |
| 25 | kr.1.08040 | kr.27.01 |
| 50 | kr.1.00480 | kr.50.24 |
| 100 | kr.0.93950 | kr.93.95 |
| 250 | kr.0.86348 | kr.215.87 |
| 500 | kr.0.81318 | kr.406.59 |
| 1.000 | kr.0.76819 | kr.768.19 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

