
13SP238 | |
|---|---|
DigiKey Part Number | 145-13SP238-ND |
Manufacturer | |
Manufacturer Product Number | 13SP238 |
Description | ROUND SPACER NYLON 14.29MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.563" (14.29mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP238 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.563" (14.29mm) | |
Length - Overall | 0.563" (14.29mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 5 | kr.0.87400 | kr.4.37 |
| 10 | kr.0.81000 | kr.8.10 |
| 25 | kr.0.73320 | kr.18.33 |
| 50 | kr.0.68160 | kr.34.08 |
| 100 | kr.0.63530 | kr.63.53 |
| 250 | kr.0.58256 | kr.145.64 |
| 500 | kr.0.54732 | kr.273.66 |
| 1.000 | kr.0.51601 | kr.516.01 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

