
13SP139 | |
|---|---|
DigiKey Part Number | 145-13SP139-ND |
Manufacturer | |
Manufacturer Product Number | 13SP139 |
Description | ROUND SPACER NYLON 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.875" (22.23mm) 7/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP139 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.313" (7.95mm) | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 5 | kr.1.60000 | kr.8.00 |
| 10 | kr.1.47800 | kr.14.78 |
| 25 | kr.1.33880 | kr.33.47 |
| 50 | kr.1.24920 | kr.62.46 |
| 100 | kr.1.16860 | kr.116.86 |
| 250 | kr.1.07572 | kr.268.93 |
| 500 | kr.1.01414 | kr.507.07 |
| 1.000 | kr.0.95904 | kr.959.04 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

