13SP036
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13SP036

13SP036

DigiKey Part Number
RPC6725-ND
Manufacturer
Manufacturer Product Number
13SP036
Description
ROUND THROUGH SPACER, NATURAL, N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Diameter - Inside
0.115" (2.92mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Length - Overall
0.187" (4.75mm)
Material
Plating
-
Color
Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 892
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
5kr.0.65200kr.3.26
10kr.0.60800kr.6.08
25kr.0.54800kr.13.70
50kr.0.50820kr.25.41
100kr.0.47300kr.47.30
250kr.0.43264kr.108.16
500kr.0.40588kr.202.94
1.000kr.0.38208kr.382.08
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750