
13RSSR0233 | |
|---|---|
DigiKey Part Number | 145-13RSSR0233-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0233 |
Description | ROUND SPACER NYLON 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.750" (19.05mm) 3/4" Natural |
EDA/CAD Models | 13RSSR0233 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.505" (12.83mm) | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.57000 | kr.4.57 |
| 5 | kr.3.80600 | kr.19.03 |
| 10 | kr.3.53700 | kr.35.37 |
| 25 | kr.3.22800 | kr.80.70 |
| 50 | kr.3.02340 | kr.151.17 |
| 100 | kr.2.84270 | kr.284.27 |
| 250 | kr.2.63192 | kr.657.98 |
| 500 | kr.2.49240 | kr.1,246.20 |
| 1.000 | kr.2.36753 | kr.2,367.53 |
| Unit Price without VAT: | kr.4.57000 |
|---|---|
| Unit Price with VAT: | kr.5.71250 |

